
0151330602 | |
|---|---|
DigiKey Part Number | WM16344-ND |
Manufacturer | |
Manufacturer Product Number | 0151330602 |
Description | PICO-CLASP 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151330602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.29000 | ¥55.29 |
| 10 | ¥46.98300 | ¥469.83 |
| 25 | ¥44.03680 | ¥1,100.92 |
| 50 | ¥41.93420 | ¥2,096.71 |
| 100 | ¥39.93130 | ¥3,993.13 |
| 250 | ¥37.43136 | ¥9,357.84 |
| 500 | ¥35.64592 | ¥17,822.96 |
| 1,000 | ¥33.94595 | ¥33,945.95 |
| 2,500 | ¥31.82336 | ¥79,558.40 |










