0150260220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260240

DigiKey Part Number
900-0150260240-ND
Manufacturer
Manufacturer Product Number
0150260240
Description
CABLE FFC/FPC 40POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.60000¥73.60
10¥62.57200¥625.72
25¥58.64840¥1,466.21
50¥55.84920¥2,792.46
100¥53.18360¥5,318.36
250¥49.85484¥12,463.71
500¥47.47684¥23,738.42
1,000¥45.21324¥45,213.24
Manufacturers Standard Package