


0150200137 | |
|---|---|
DigiKey Part Number | 0150200137-ND |
Manufacturer | |
Manufacturer Product Number | 0150200137 |
Description | CABLE FFC/FPC 12POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.22000 | ¥33.22 |
| 10 | ¥28.24900 | ¥282.49 |
| 25 | ¥26.47720 | ¥661.93 |
| 50 | ¥25.21300 | ¥1,260.65 |
| 100 | ¥24.00840 | ¥2,400.84 |
| 250 | ¥22.50496 | ¥5,626.24 |
| 500 | ¥21.43104 | ¥10,715.52 |
| 1,000 | ¥20.40875 | ¥20,408.75 |
| 3,000 | ¥18.88799 | ¥56,663.97 |






