
0150180571 | |
|---|---|
DigiKey Part Number | 900-0150180571-ND |
Manufacturer | |
Manufacturer Product Number | 0150180571 |
Description | CABLE FFC/FPC 60POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 60 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.94000 | ¥65.94 |
| 10 | ¥56.04700 | ¥560.47 |
| 25 | ¥52.53520 | ¥1,313.38 |
| 50 | ¥50.02560 | ¥2,501.28 |
| 100 | ¥47.63770 | ¥4,763.77 |
| 250 | ¥44.65620 | ¥11,164.05 |
| 500 | ¥42.52626 | ¥21,263.13 |
| 1,000 | ¥40.49855 | ¥40,498.55 |



