
0150180564 | |
|---|---|
DigiKey Part Number | 900-0150180564-ND |
Manufacturer | |
Manufacturer Product Number | 0150180564 |
Description | CABLE FFC/FPC 60POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 60 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.77000 | ¥50.77 |
| 10 | ¥43.17500 | ¥431.75 |
| 25 | ¥40.46880 | ¥1,011.72 |
| 50 | ¥38.53500 | ¥1,926.75 |
| 100 | ¥36.69500 | ¥3,669.50 |
| 250 | ¥34.39788 | ¥8,599.47 |
| 500 | ¥32.75694 | ¥16,378.47 |
| 1,000 | ¥31.19481 | ¥31,194.81 |


