
0150180559 | |
|---|---|
DigiKey Part Number | 900-0150180559-ND |
Manufacturer | |
Manufacturer Product Number | 0150180559 |
Description | CABLE FFC/FPC 60POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 60 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.85000 | ¥42.85 |
| 10 | ¥36.42700 | ¥364.27 |
| 25 | ¥34.14760 | ¥853.69 |
| 50 | ¥32.51560 | ¥1,625.78 |
| 100 | ¥30.96330 | ¥3,096.33 |
| 250 | ¥29.02476 | ¥7,256.19 |
| 500 | ¥27.63972 | ¥13,819.86 |
| 1,000 | ¥26.32157 | ¥26,321.57 |
| 3,000 | ¥24.36048 | ¥73,081.44 |




