



0150180127 | |
|---|---|
DigiKey Part Number | 900-0150180127-ND |
Manufacturer | |
Manufacturer Product Number | 0150180127 |
Description | CABLE FFC/FPC 12POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.71000 | ¥32.71 |
| 10 | ¥27.78900 | ¥277.89 |
| 25 | ¥26.04440 | ¥651.11 |
| 50 | ¥24.79900 | ¥1,239.95 |
| 100 | ¥23.61570 | ¥2,361.57 |
| 250 | ¥22.13624 | ¥5,534.06 |
| 500 | ¥21.08006 | ¥10,540.03 |
| 1,000 | ¥20.07438 | ¥20,074.38 |
| 2,500 | ¥18.81886 | ¥47,047.15 |









