Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read Only | |
Writable Memory | 128b (EPC), 64b (User) | |
Standards | - | |
Operating Temperature | -50°C ~ 85°C | |
Size / Dimension | 0.425" L x 0.228" W (10.80mm x 5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.41000 | ¥29.41 |
10 | ¥26.42700 | ¥264.27 |
25 | ¥24.98360 | ¥624.59 |
100 | ¥21.65420 | ¥2,165.42 |
250 | ¥20.54356 | ¥5,135.89 |
500 | ¥19.55040 | ¥9,775.20 |