ART915X100202TO-IC | ||
---|---|---|
DigiKey Part Number | 535-13600-ND | |
Manufacturer | ||
Manufacturer Product Number | ART915X100202TO-IC | |
Description | RFID TAG R/W 902-928MHZ ENCAP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 512b (User) Memory 866MHz ~ 868MHz, 902MHz ~ 928MHz EPC, ISO 18000-6 Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 866MHz ~ 868MHz, 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.50000 | ¥63.50 |
10 | ¥58.20900 | ¥582.09 |
25 | ¥52.91880 | ¥1,322.97 |
200 | ¥47.62735 | ¥9,525.47 |
400 | ¥43.65818 | ¥17,463.27 |
600 | ¥39.68930 | ¥23,813.58 |
1,000 | ¥35.72037 | ¥35,720.37 |