ART915X100503JA-IC | ||
---|---|---|
DigiKey Part Number | 535-13601-ND | |
Manufacturer | ||
Manufacturer Product Number | ART915X100503JA-IC | |
Description | RFID TAG R/W 902-928MHZ ENCAP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 512b (User) Memory 866MHz ~ 868MHz, 902MHz ~ 928MHz EPC, ISO 18000-6 Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 866MHz ~ 868MHz, 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥58.85500 | ¥588.55 |
25 | ¥53.50360 | ¥1,337.59 |
200 | ¥48.15265 | ¥9,630.53 |
400 | ¥44.13993 | ¥17,655.97 |
600 | ¥40.12707 | ¥24,076.24 |
1,000 | ¥36.11444 | ¥36,114.44 |