Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read Only | |
Writable Memory | 96b (EPC), 512b (User) | |
Standards | ISO 18000-6C, EPC | |
Operating Temperature | -50°C ~ 85°C | |
Size / Dimension | 2.661" L x 1.031" W (67.60mm x 26.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥51.54100 | ¥515.41 |
25 | ¥49.14400 | ¥1,228.60 |
100 | ¥42.67140 | ¥4,267.14 |
250 | ¥42.20544 | ¥10,551.36 |