
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.60000 | ¥3.60 |
| 10 | ¥3.03400 | ¥30.34 |
| 25 | ¥2.84440 | ¥71.11 |
| 50 | ¥2.70600 | ¥135.30 |
| 100 | ¥2.57710 | ¥257.71 |
| 250 | ¥2.41560 | ¥603.90 |
| 500 | ¥2.30020 | ¥1,150.10 |
| 2,000 | ¥2.08558 | ¥4,171.16 |
| 4,000 | ¥1.98601 | ¥7,944.04 |








