



0039000428-12-L9-D | |
|---|---|
DigiKey Part Number | 0039000428-12-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-L9-D |
Description | 12" PRE-CRIMP A2064 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥22.36000 | ¥223.60 |
| 30 | ¥19.90167 | ¥597.05 |
| 50 | ¥18.91120 | ¥945.56 |
| 100 | ¥17.70550 | ¥1,770.55 |
| 250 | ¥16.32876 | ¥4,082.19 |
| 500 | ¥15.42956 | ¥7,714.78 |
| 1,000 | ¥14.63772 | ¥14,637.72 |
| 2,500 | ¥13.73460 | ¥34,336.50 |
| 5,000 | ¥13.23699 | ¥66,184.95 |











