
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.76100 | ¥7.61 |
| 25 | ¥0.71440 | ¥17.86 |
| 50 | ¥0.68140 | ¥34.07 |
| 100 | ¥0.64920 | ¥64.92 |
| 250 | ¥0.60832 | ¥152.08 |
| 500 | ¥0.57902 | ¥289.51 |
| 1,000 | ¥0.55141 | ¥551.41 |
| 2,500 | ¥0.51681 | ¥1,292.03 |




