Pin Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 16 AWG Crimp Power
39000224
39000224

0039000224

DigiKey Part Number
WM18520-ND
Manufacturer
Manufacturer Product Number
0039000224
Description
CONN PIN 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
0039000224 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,272
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥7.42200¥74.22
25¥6.95800¥173.95
50¥6.62520¥331.26
100¥6.30730¥630.73
250¥5.91212¥1,478.03
500¥5.62954¥2,814.77
1,000¥5.36079¥5,360.79
2,500¥5.02520¥12,563.00
Manufacturers Standard Package