



0039000219-12-G9-D | |
|---|---|
DigiKey Part Number | 0039000219-12-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-12-G9-D |
Description | 12" PRE-CRIMP A2064 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥29.73700 | ¥297.37 |
| 30 | ¥26.54267 | ¥796.28 |
| 50 | ¥25.25920 | ¥1,262.96 |
| 100 | ¥23.69620 | ¥2,369.62 |
| 250 | ¥21.90980 | ¥5,477.45 |
| 500 | ¥20.74360 | ¥10,371.80 |
| 1,000 | ¥19.71717 | ¥19,717.17 |
| 2,500 | ¥18.54664 | ¥46,366.60 |
| 5,000 | ¥18.27315 | ¥91,365.75 |











