



0039000040-03-B2 | |
|---|---|
DigiKey Part Number | 0039000040-03-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-03-B2 |
Description | 3" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥4.83800 | ¥48.38 |
| 30 | ¥4.47133 | ¥134.14 |
| 50 | ¥4.31320 | ¥215.66 |
| 100 | ¥4.10740 | ¥410.74 |
| 250 | ¥3.84980 | ¥962.45 |
| 500 | ¥3.66592 | ¥1,832.96 |
| 1,000 | ¥3.49087 | ¥3,490.87 |
| 2,500 | ¥3.27222 | ¥8,180.55 |
| 5,000 | ¥3.11605 | ¥15,580.25 |











