12 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
09508123
09508123

0009508123

DigiKey Part Number
WM2121-ND
Manufacturer
Manufacturer Product Number
0009508123
Description
CONN RCPT HSG 12POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009508123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Polarizing Key
Contact Type
Non-Gendered
Insulation Material
Polyester, Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,770
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.91900¥29.19
25¥2.73240¥68.31
50¥2.60340¥130.17
100¥2.47760¥247.76
250¥2.32248¥580.62
500¥2.21150¥1,105.75
1,500¥2.04637¥3,069.55
3,000¥1.94866¥5,845.98
Manufacturers Standard Package