
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Position 2 Molded Closed |
Contact Type Non-Gendered | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥4.65939 | ¥27,956.34 |
















