



0008520124 | |
|---|---|
DigiKey Part Number | 23-0008520124TR-ND - Tape & Reel (TR) 23-0008520124CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008520124 |
Description | CONN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.59500 | ¥5.95 |
| 25 | ¥0.55920 | ¥13.98 |
| 50 | ¥0.53260 | ¥26.63 |
| 100 | ¥0.50690 | ¥50.69 |
| 250 | ¥0.47532 | ¥118.83 |
| 500 | ¥0.45250 | ¥226.25 |
| 1,000 | ¥0.43092 | ¥430.92 |
| 2,500 | ¥0.40388 | ¥1,009.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥0.37555 | ¥2,628.85 |
| 14,000 | ¥0.35761 | ¥5,006.54 |
| 21,000 | ¥0.34752 | ¥7,297.92 |
| 35,000 | ¥0.33521 | ¥11,732.35 |
| 49,000 | ¥0.32735 | ¥16,040.15 |
| 70,000 | ¥0.31922 | ¥22,345.40 |
| 175,000 | ¥0.29924 | ¥52,367.00 |





