RF Power Divider 4.75 GHz ~ 9.8 GHz Isolation (Min) 9dB, 10° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10-2-98-S+

DigiKey Part Number
3157-ZX10-2-98-S+-ND
Manufacturer
Manufacturer Product Number
ZX10-2-98-S+
Description
PWR SPLTR CMBD / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 4.75 GHz ~ 9.8 GHz Isolation (Min) 9dB, 10° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4.75 GHz ~ 9.8 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 9dB, 10° Imbalance (Max)
Packaging
Tray
Size / Dimension
0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥604.38000¥604.38
25¥589.25040¥14,731.26
50¥574.11420¥28,705.71
100¥568.95770¥56,895.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.