XLF-122+ | ||
---|---|---|
DigiKey Part Number | 3157-XLF-122+TR-ND - Tape & Reel (TR) 3157-XLF-122+CT-ND - Cut Tape (CT) 3157-XLF-122+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XLF-122+ | |
Description | RF FILTER LOWPASS 1.51GHZ 12VQFN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.51GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 12-VQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.51GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.18000 | ¥111.18 |
20 | ¥106.93200 | ¥2,138.64 |
50 | ¥94.09700 | ¥4,704.85 |
100 | ¥89.76270 | ¥8,976.27 |
200 | ¥87.97680 | ¥17,595.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥87.97682 | ¥43,988.41 |