QSS-025-01-L-D-A | ||
---|---|---|
DigiKey Part Number | SAM8845-ND | |
Manufacturer | ||
Manufacturer Product Number | QSS-025-01-L-D-A | |
Description | CONN SOCKET 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QSS-025-01-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.68000 | ¥105.68 |
10 | ¥93.66900 | ¥936.69 |
25 | ¥90.06600 | ¥2,251.65 |
40 | ¥86.46325 | ¥3,458.53 |
96 | ¥81.65979 | ¥7,839.34 |
288 | ¥74.45451 | ¥21,442.90 |
480 | ¥69.65098 | ¥33,432.47 |
960 | ¥63.88677 | ¥61,331.30 |