
SXBP-615+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-615+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXBP-615+ |
Description | LUMPED LC BPF, 565-670 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 615MHz Center Frequency Band Pass RF Filter (Radio Frequency) 105MHz Bandwidth 4dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 615MHz Center | |
Bandwidth | 105MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥176.56920 | ¥17,656.92 |


