SSG-15G-RC | |
---|---|
DigiKey Part Number | 3157-SSG-15G-RC-ND |
Manufacturer | |
Manufacturer Product Number | SSG-15G-RC |
Description | FUNCTION GENERATOR 15GHZ NO DISP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 GHz Sweep Function Generator, Pulse Generator 1 Channel Pulse, RF Display Type No Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, Pulse Generator | |
Function | Sweep | |
Number of Channels | 1 | |
Frequency - Max | 15 GHz | |
Signal Types | Pulse, RF | |
Display Type | No Display | |
Supply Voltage | 6VDC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59,849.99000 | ¥59,849.99 |