MERA-533+ | |
---|---|
DigiKey Part Number | 3157-MERA-533+TR-ND - Tape & Reel (TR) 3157-MERA-533+CT-ND - Cut Tape (CT) 3157-MERA-533+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERA-533+ |
Description | DUAL MATCHED AMP, DC - 4000 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular, UHF, VHF 0Hz ~ 4GHz 8-DFN (3.25x3.25) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 17.9dBm | |
Gain | 16dB | |
Noise Figure | 3.5dB | |
RF Type | CATV, Cellular, UHF, VHF | |
Voltage - Supply | 4.2V ~ 5.5V | |
Current - Supply | 65mA | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3.25x3.25) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥54.17300 | ¥541.73 |
50 | ¥49.25120 | ¥2,462.56 |
100 | ¥44.32640 | ¥4,432.64 |
500 | ¥36.93846 | ¥18,469.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.24457 | ¥33,244.57 |
2,000 | ¥32.01326 | ¥64,026.52 |