
MBT-44+ | |
|---|---|
DigiKey Part Number | 3157-MBT-44+TR-ND - Tape & Reel (TR) 3157-MBT-44+CT-ND - Cut Tape (CT) 3157-MBT-44+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT-44+ |
Description | MMIC BIAS TEE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10GHz ~ 40GHz |
Datasheet | Datasheet |
Category | Frequency 10GHz ~ 40GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Function Bias Tee |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥410.27000 | ¥410.27 |
| 10 | ¥341.78200 | ¥3,417.82 |
| 20 | ¥284.71950 | ¥5,694.39 |
| 50 | ¥261.89580 | ¥13,094.79 |
| 100 | ¥239.06990 | ¥23,906.99 |
| 200 | ¥229.90675 | ¥45,981.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥195.99924 | ¥195,999.24 |











