SIM-43H+ | ||
---|---|---|
DigiKey Part Number | 3157-SIM-43H+TR-ND - Tape & Reel (TR) 3157-SIM-43H+CT-ND - Cut Tape (CT) 3157-SIM-43H+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIM-43H+ | |
Description | IC MIXER 1GHZ-4GHZ 8SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, ISM, PCN, VSAT, WCDMA 1GHz ~ 4GHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, ISM, PCN, VSAT, WCDMA | |
Frequency | 1GHz ~ 4GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |
10 | ¥88.74300 | ¥887.43 |
50 | ¥83.65320 | ¥4,182.66 |
100 | ¥78.39930 | ¥7,839.93 |
200 | ¥70.39515 | ¥14,079.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥70.39516 | ¥35,197.58 |