


X3C30F1-20S | |
|---|---|
DigiKey Part Number | 1173-X3C30F1-20STR-ND - Tape & Reel (TR) 1173-X3C30F1-20SCT-ND - Cut Tape (CT) 1173-X3C30F1-20SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C30F1-20S |
Description | RF DIR COUPLER 2GHZ-4GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 2GHz ~ 4GHz 20dB ± 1.5dB 25W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | X3C30F1-20S Models |
Category | Applications Cellular |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.075dB |
Series | Power - Max 25W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 27dB |
Part Status Active | Return Loss 27dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 2GHz ~ 4GHz | Base Product Number |
Coupling Factor 20dB ± 1.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.98000 | ¥43.98 |
| 10 | ¥37.99700 | ¥379.97 |
| 25 | ¥35.93320 | ¥898.33 |
| 100 | ¥33.09400 | ¥3,309.40 |
| 250 | ¥31.39120 | ¥7,847.80 |
| 500 | ¥30.18880 | ¥15,094.40 |
| 1,000 | ¥29.05564 | ¥29,055.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥22.08547 | ¥88,341.88 |


