RMK-3-212+ | ||
---|---|---|
DigiKey Part Number | 3157-RMK-3-212+TR-ND - Tape & Reel (TR) 3157-RMK-3-212+CT-ND - Cut Tape (CT) 3157-RMK-3-212+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMK-3-212+ | |
Description | FREQ TRPL, OUTPUT 1200-2100 MHZ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Frequency Multiplier General Purpose 1.2GHz ~ 2.1GHz Up/Down Converter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 1.2GHz ~ 2.1GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.94000 | ¥149.94 |
10 | ¥96.22200 | ¥962.22 |
50 | ¥91.46180 | ¥4,573.09 |
100 | ¥85.42680 | ¥8,542.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥78.52038 | ¥39,260.19 |