RBP-253+ | ||
---|---|---|
DigiKey Part Number | 3157-RBP-253+TR-ND - Tape & Reel (TR) 3157-RBP-253+CT-ND - Cut Tape (CT) 3157-RBP-253+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RBP-253+ | |
Description | RF FILTER BAND PASS 253MHZ 8SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 253MHz Center Frequency Band Pass RF Filter (Radio Frequency) 154MHz Bandwidth 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 253MHz Center | |
Bandwidth | 154MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.76000 | ¥157.76 |
10 | ¥152.79100 | ¥1,527.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥152.79065 | ¥30,558.13 |