QCN-27+ | |
---|---|
DigiKey Part Number | 3157-QCN-27+TR-ND - Tape & Reel (TR) 3157-QCN-27+CT-ND - Cut Tape (CT) 3157-QCN-27+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-27+ |
Description | RF PWR DVDR 1.7GHZ-2.7GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.7 GHz ~ 2.7 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 6° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 1.7 GHz ~ 2.7 GHz | |
Specifications | Isolation (Min) 20dB, 1.2 VSWR (Typ), 6° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.41000 | ¥46.41 |
20 | ¥44.62900 | ¥892.58 |
50 | ¥39.27360 | ¥1,963.68 |
100 | ¥33.83320 | ¥3,383.32 |
200 | ¥32.30305 | ¥6,460.61 |
500 | ¥27.20256 | ¥13,601.28 |
1,000 | ¥21.16699 | ¥21,166.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.93322 | ¥62,799.66 |