
LFCN-3400+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-3400+TR-ND - Tape & Reel (TR) 3157-LFCN-3400+CT-ND - Cut Tape (CT) 3157-LFCN-3400+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-3400+ |
Description | CER FILTER 3.95GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.95GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 3.95GHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.82000 | ¥107.82 |
| 20 | ¥30.15150 | ¥603.03 |
| 50 | ¥26.02560 | ¥1,301.28 |
| 100 | ¥23.38080 | ¥2,338.08 |
| 200 | ¥19.78370 | ¥3,956.74 |
| 500 | ¥18.51436 | ¥9,257.18 |
| 1,000 | ¥16.45646 | ¥16,456.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.07081 | ¥42,212.43 |
| 6,000 | ¥13.44482 | ¥80,668.92 |








