New at DigiKey
HFCU-1582+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCU-1882+

DigiKey Part Number
3157-HFCU-1882+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFCU-1882+
Description
LTCC SMT HPF, 19.5 - 35 GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.25GHz Center Frequency High Pass RF Filter (Radio Frequency) 15.5GHz Bandwidth 3dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
27.25GHz Center
Bandwidth
15.5GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.034" (0.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥75.79522¥37,897.61
Manufacturers Standard Package