9353-0-15-01-18-27-10-0 | |
---|---|
DigiKey Part Number | 9353-015011827100-ND |
Manufacturer | |
Manufacturer Product Number | 9353-0-15-01-18-27-10-0 |
Description | CONN RECEPT PIN .037-.043" .147" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | - | |
Socket Depth | 0.147" (3.73mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.13920 | ¥128.48 |
50 | ¥5.02900 | ¥251.45 |
100 | ¥4.80990 | ¥480.99 |
250 | ¥4.37296 | ¥1,093.24 |
500 | ¥3.93556 | ¥1,967.78 |
1,000 | ¥3.49833 | ¥3,498.33 |
3,000 | ¥3.17037 | ¥9,511.11 |