8829-0-15-15-23-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8829-0-15-15-23-27-10-0

DigiKey Part Number
ED90596-ND
Manufacturer
Manufacturer Product Number
8829-0-15-15-23-27-10-0
Description
CONN PIN RCPT .045-.065 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.296" (7.52mm)
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.245" (6.22mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,271
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.87000¥10.87
10¥9.23400¥92.34
25¥8.65560¥216.39
50¥8.24240¥412.12
100¥7.84900¥784.90
250¥7.35708¥1,839.27
500¥7.00570¥3,502.85
1,000¥6.67128¥6,671.28
2,500¥6.25364¥15,634.10
Manufacturers Standard Package