



868-10-005-00-012000 | |
|---|---|
DigiKey Part Number | ED10459-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-005-00-012000 |
Description | CONN SPRING TARGET 5POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.62000 | ¥76.62 |
| 14 | ¥63.61571 | ¥890.62 |
| 28 | ¥60.57786 | ¥1,696.18 |
| 56 | ¥57.68429 | ¥3,230.32 |
| 112 | ¥54.93089 | ¥6,152.26 |
| 252 | ¥51.87694 | ¥13,072.99 |
| 504 | ¥49.40280 | ¥24,899.01 |
| 1,008 | ¥47.04736 | ¥47,423.74 |






