7069-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED11527-ND | |
Manufacturer | ||
Manufacturer Product Number | 7069-0-00-15-00-00-03-0 | |
Description | .250" LONG SOLDER PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.120" (3.05mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.35800 | ¥13.58 |
100 | ¥1.04140 | ¥104.14 |
1,000 | ¥0.72128 | ¥721.28 |
5,000 | ¥0.64112 | ¥3,205.60 |
10,000 | ¥0.58102 | ¥5,810.20 |