4219-0-05-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED10464-ND | |
Manufacturer | ||
Manufacturer Product Number | 4219-0-05-15-00-00-03-0 | |
Description | .296" VENTED PIN FOR PLATED THRO | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.050" (1.27mm) Dia | |
Length - Above Flange | 0.200" (5.08mm) | |
Length - Below Flange | 0.060" (1.52mm) | |
Length - Overall | 0.296" (7.52mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥1.24210 | ¥124.21 |
1,000 | ¥0.85968 | ¥859.68 |
5,000 | ¥0.76414 | ¥3,820.70 |
10,000 | ¥0.69250 | ¥6,925.00 |