3116-2-00-21-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED11413-ND | |
Manufacturer | ||
Manufacturer Product Number | 3116-2-00-21-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.017DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.017" (0.43mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.156" (3.96mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.268" (6.81mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.37000 | ¥63.70 |
100 | ¥5.72190 | ¥572.19 |
1,000 | ¥4.16165 | ¥4,161.65 |
5,000 | ¥3.64144 | ¥18,207.20 |
10,000 | ¥3.45936 | ¥34,593.60 |