PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,325 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.082" (2.08mm) | 0.268" (6.81mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
989 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.082" (2.08mm) | 0.268" (6.81mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.051" (1.30mm) | 0.237" (6.02mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.082" (2.08mm) | 0.268" (6.81mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.113" (2.87mm) | 0.299" (7.59mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.051" (1.30mm) | 0.237" (6.02mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.113" (2.87mm) | 0.299" (7.59mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.33382 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.145" (3.68mm) | 0.331" (8.41mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.33382 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.145" (3.68mm) | 0.331" (8.41mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.54874 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.051" (1.30mm) | 0.237" (6.02mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.68140 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.082" (2.08mm) | 0.268" (6.81mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.78886 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.113" (2.87mm) | 0.299" (7.59mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.90166 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.145" (3.68mm) | 0.331" (8.41mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.93876 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.051" (1.30mm) | 0.237" (6.02mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.32214 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.113" (2.87mm) | 0.299" (7.59mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.49068 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.145" (3.68mm) | 0.331" (8.41mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.11418 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.051" (1.30mm) | 0.237" (6.02mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59171 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.082" (2.08mm) | 0.268" (6.81mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.90351 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.113" (2.87mm) | 0.299" (7.59mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.22589 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.145" (3.68mm) | 0.331" (8.41mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |