
6083-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6083-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6083-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.012" (0.30mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.145" (3.68mm) | |
Length - Below Flange | - | |
Length - Overall | 0.153" (3.89mm) | |
Flange Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.016" (0.41mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 10 | ¥2.92800 | ¥29.28 |
| 25 | ¥2.74160 | ¥68.54 |
| 50 | ¥2.61220 | ¥130.61 |
| 100 | ¥2.48640 | ¥248.64 |
| 250 | ¥2.33044 | ¥582.61 |
| 500 | ¥2.21906 | ¥1,109.53 |
| 1,000 | ¥2.11297 | ¥2,112.97 |
| 2,500 | ¥1.98062 | ¥4,951.55 |





