4956-1-00-15-00-00-33-0 | |
---|---|
DigiKey Part Number | 4956-1-00-15-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 4956-1-00-15-00-00-33-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.063" (1.60mm) Dia | |
Length - Above Flange | 0.241" (6.12mm) | |
Length - Below Flange | 0.017" (0.43mm) | |
Length - Overall | 0.292" (7.42mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥5.33960 | ¥133.49 |
50 | ¥5.22640 | ¥261.32 |
100 | ¥4.99820 | ¥499.82 |
250 | ¥4.54400 | ¥1,136.00 |
500 | ¥4.08966 | ¥2,044.83 |
1,000 | ¥3.63517 | ¥3,635.17 |
3,000 | ¥3.29440 | ¥9,883.20 |