ANT7020LL05R2400A | ||
---|---|---|
DigiKey Part Number | 311-1549-2-ND - Tape & Reel (TR) 311-1549-1-ND - Cut Tape (CT) 311-1549-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ANT7020LL05R2400A | |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.2GHz ~ 2.7GHz 2.62dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.2GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.62dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.37000 | ¥73.70 |
25 | ¥6.99400 | ¥174.85 |
100 | ¥5.74610 | ¥574.61 |
250 | ¥5.37144 | ¥1,342.86 |
500 | ¥4.74666 | ¥2,373.33 |
1,000 | ¥3.74739 | ¥3,747.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.49761 | ¥6,995.22 |
6,000 | ¥3.32272 | ¥19,936.32 |
10,000 | ¥3.19781 | ¥31,978.10 |