ACAG0801-2450-T | ||
---|---|---|
DigiKey Part Number | 535-14489-2-ND - Tape & Reel (TR) 535-14489-1-ND - Cut Tape (CT) 535-14489-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACAG0801-2450-T | |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 7.29dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ACAG0801-2450-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.29dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.22200 | ¥62.22 |
25 | ¥5.84120 | ¥146.03 |
100 | ¥4.76770 | ¥476.77 |
250 | ¥4.42860 | ¥1,107.15 |
500 | ¥3.76898 | ¥1,884.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.01513 | ¥4,522.69 |
3,000 | ¥2.73244 | ¥8,197.32 |
7,500 | ¥2.54400 | ¥19,080.00 |
10,500 | ¥2.44978 | ¥25,722.69 |