RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-MSA-TH1

DigiKey Part Number
343-ANT-2.4-MSA-TH1-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-MSA-TH1
Description
ANTENNA 2.4GHZ STAMPED TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-MSA-TH1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
1.3
Packaging
Tray
Gain
3.7dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
0.213" (5.40mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Antenna Type
Stamped Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.63100¥46.31
25¥4.21760¥105.44
100¥3.88690¥388.69
250¥3.61828¥904.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.