
1000146 | |
|---|---|
DigiKey Part Number | 478-1000146TR-ND - Tape & Reel (TR) 478-1000146CT-ND - Cut Tape (CT) 478-1000146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1000146 |
Description | RF ANT 2.4GHZ/4.9GHZ STAMPED MET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Stamped Metal |
Manufacturer KYOCERA AVX | Number of Bands 4 |
Series | VSWR 1.6, 1.8, 1.5, 1.3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2.5dBi, 3.5dBi, 3.5dBi, 3.5dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.169" (4.30mm) |
Frequency (Center/Band) 2.4GHz, 4.9GHz, 5.2GHz, 5.8GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.26100 | ¥72.61 |
| 25 | ¥6.56640 | ¥164.16 |
| 100 | ¥5.80220 | ¥580.22 |
| 250 | ¥5.43800 | ¥1,359.50 |
| 500 | ¥5.21836 | ¥2,609.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥4.99556 | ¥5,994.67 |
| 2,400 | ¥4.85414 | ¥11,649.94 |
| 3,600 | ¥4.78337 | ¥17,220.13 |
| 6,000 | ¥4.70494 | ¥28,229.64 |
| 8,400 | ¥4.65908 | ¥39,136.27 |
| 12,000 | ¥4.61499 | ¥55,379.88 |




