



PRO-OB-536 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-536TR-ND - Tape & Reel (TR) 535-PRO-OB-536CT-ND - Cut Tape (CT) 535-PRO-OB-536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-536 |
Description | RF ANT 2.4GHZ/5.5GHZ STAMPED MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-536 Models |
Category | Antenna Type Stamped Metal |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | Return Loss -8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Height (Max) 0.098" (2.50mm) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Applications Bluetooth, WLAN, Zigbee™ |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Base Product Number |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.15100 | ¥31.51 |
| 25 | ¥2.81840 | ¥70.46 |
| 100 | ¥2.45120 | ¥245.12 |
| 250 | ¥2.27592 | ¥568.98 |
| 500 | ¥2.17022 | ¥1,085.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.08329 | ¥2,083.29 |
| 2,000 | ¥2.01172 | ¥4,023.44 |
| 3,000 | ¥1.97584 | ¥5,927.52 |
| 5,000 | ¥1.93611 | ¥9,680.55 |
| 7,000 | ¥1.91289 | ¥13,390.23 |
| 10,000 | ¥1.89055 | ¥18,905.50 |








