4428-0-15-15-04-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4428-0-15-15-04-14-10-0

DigiKey Part Number
4428-0-15-15-04-14-10-0-ND
Manufacturer
Manufacturer Product Number
4428-0-15-15-04-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.008" ~ 0.013" (0.20mm ~ 0.33mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.064" (1.63mm)
Accepts Pin Diameter
0.008" ~ 0.013" (0.20mm ~ 0.33mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.032" (0.81mm)
Flange Diameter
0.034" (0.86mm)
Tail Diameter
-
Socket Depth
0.064" (1.63mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥9.72800¥97.28
25¥9.11920¥227.98
50¥8.68440¥434.22
100¥8.26850¥826.85
250¥7.75052¥1,937.63
500¥7.38046¥3,690.23
1,000¥7.02797¥7,027.97
3,000¥6.50399¥19,511.97
Manufacturers Standard Package