
4275-0-00-80-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11080-ND |
Manufacturer | |
Manufacturer Product Number | 4275-0-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC .040 DIA TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.235" (5.97mm) | |
Length - Below Flange | 0.095" (2.41mm) | |
Length - Overall | 0.350" (8.89mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.17000 | ¥1.17 |
| 10 | ¥1.00600 | ¥10.06 |
| 25 | ¥0.93760 | ¥23.44 |
| 50 | ¥0.89460 | ¥44.73 |
| 100 | ¥0.85150 | ¥85.15 |
| 250 | ¥0.79800 | ¥199.50 |
| 500 | ¥0.75992 | ¥379.96 |
| 1,000 | ¥0.72355 | ¥723.55 |
| 2,500 | ¥0.67818 | ¥1,695.45 |









